Hama 139919 Hama Spot-Pointer V2 Radio Presenter with built-in display

MPN
00139919
Brand
Hama
EAN-13
4047443524706
Order Code
16-3777
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.41 £34.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 28/10/2026

Hama 00139919 is model identifier for the Hama Spot-Pointer V2 Radio Presenter, an advanced tool designed for seamless interaction during presentations. This device is equipped with a built-in display, providing real-time information to the presenter, which enhances the efficiency and precision of presentations. Its ergonomic design and radio frequency operation facilitate unhindered navigation through slides from distances up to 15 metres, making it suitable for use in large conference rooms or lecture halls. Engineers and professionals can employ this presenter to ensure smooth and uninterrupted presentation flows, enhancing communication efforts in technical environments. This product, also known under the alternate description 3219876, represents a sophisticated solution for modern presentation needs.
Type Presenter
Connector USB A (USB 2.0)
Built-in display Yes
Colour Black
Dimensions (L x W x H) 130 x 3.50 x 2.20 mm
Height 2.20mm
Interface USB 2.0
Length 130mm
Manual Yes
Maximum range 20m
Product colour Anthracite
Product Type Presenter
Transfer Type Radio
Width 3.50mm

Reviews

Be the first to submit a review

Trustpilot