Hama 139918 Greenlight-Pointer 4in1 Radio Wireless Laser Pointer Display

MPN
00139918
Brand
Hama
EAN-13
4047443505491
Order Code
16-3776
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.32 £40.22
10+ £39.35
50+ £39.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Hama 00139918, also known as Greenlight-Pointer 4in1 Radio Wireless Laser Pointer Display, is that integrates multiple functionalities into a single device. This tool combines the utility of a wireless laser pointer, which emits a green laser for enhanced visibility, and a radio frequency remote control, allowing for seamless presentations. Engineered for versatility, it includes features for remote control of slideshows, making it well-suited for professional settings where precise control and reliability are paramount. Its wireless capabilities provide a range significant enough for use in large conference rooms, enhancing the effectiveness of presentations and educational demonstrations. The Hama 00139918 is particularly beneficial for engineers and technical presenters who require both mobility and precision when delivering technical content.
Type Wireless
Connector USB type A
Batteries included Yes
Battery type AAA
Colour Black
Compliance certificates CE
Dimensions (L x W x H) 135 x 3.80 x 13.50 mm
Frequency Range 2.4 GHz
Height 13.50mm
Interface RF
Laser Category 1
Laser Colour Green
Length 135mm
Manual Yes
Maximum range 20m
Number of batteries supported 2
Power Supply 2 x AAA batteries (included)
Product colour Black
Product Type Wireless
Sustainability compliance Yes
Transfer Type Radio
Warranty period 2 year(s)
Wavelength 550 nm
Weight 65g
Width 3.80mm
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8

Reviews

Be the first to submit a review

Trustpilot