Hama 00232412 Hama Slim Protect Cover iPhone 17 Pro Max Transparent

MPN
00232412
Brand
Hama
EAN-13
4047443547354
Order Code
16-4170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £16.60 £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00232412 is a slim protective cover specifically designed for the Apple iPhone 17 Pro Max, featuring a transparent aesthetic that enhances the device's original design while providing robust protection. Engineered with precision, this cover supports inductive charging, allowing unobstructed use of wireless charging functions without the need to remove the case. Constructed from durable materials, it offers resistance against scratches and impacts, thus prolonging the device's lifespan in typical engineering environments where smartphones are frequently used. This product is particularly suitable for professionals needing to protect their devices while ensuring uninterrupted technological functionalities.
Compatible With Apple iPhone 17
Colour Transparent
Compatibility iPhone 17 Pro Max
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Made with recycled materials Yes
Maximum screen size 17.5 cm (6.9)
Protection features Dust resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Thickness 1.15mm
Total amount of recycled materials used for making 20%
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot