Hama 00232394 Extreme Protect iPhone 17 Pro Cover Transparent Magsafe

Order Code:

16-4158

Brand: Hama MPN: 00232394 EAN-13: 4047443546944

Discontinued


Hama 00232394 is an iPhone 17 Pro cover designed to offer robust protection while maintaining compatibility with MagSafe technology. This transparent case is engineered to enable inductive charging without interference, ensuring seamless integration with MagSafe accessories. The cover is composed of durable materials that shield the device against scratches and impacts, preserving the phone's aesthetics and functionality. Common engineering applications for this type of protective cover include safeguarding devices in environments where physical damage is likely, such as construction sites or laboratories where equipment handling is frequent. This product ensures that modern smartphones remain operational and in optimal condition across various professional settings.
Colour Transparent
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Compatibility iPhone 17 Pro
Country of origin Germany
Drop proof up to 3.5 m
Easy to apply Yes
MagSafe compatible Yes
Material Polycarbonate (PC)
Maximum screen size 16 cm (6.3)
Military standard MIL-STD-810Hw
Product colour Transparent
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Type Cover
Wireless charging Yes

Trustpilot