Hama 00232372 Extreme Protect Cover iPhone 17 Transparent Inductive Charging

MPN
00232372
Brand
Hama
EAN-13
4047443546913
Order Code
16-4141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £24.82 £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00232372 provides a robust solution for protecting the Apple iPhone 17 with its Extreme Protect Cover. Designed to support inductive charging, this transparent cover maintains device aesthetics while ensuring seamless power transmission without removing the case. Engineered for resilience, it offers substantial defence against impacts and scratches, catering to environments where device durability is essential. While primarily designed for mobile communications and consumer electronics applications, it is also suitable for use in industrial and fieldwork settings that require reliable mobile device protection.
Compatible With Apple iPhone 17
Colour Transparent
Compatibility iPhone 17
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Drop proof up to 3.5m
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Military Standard MIL-STD-810Hw
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot