Hama 00228620 LED Torch Aluminium Zoom Cob 3 Modes 140G Battery Powered

MPN
00228620
Brand
Hama
EAN-13
4047443534873
Order Code
16-4138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £20.99 £17.84
10+ £16.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hama 00228620 is a robust torch, known within the product line as the LED-Taschenlampe W200. The torch utilises efficient Chip-on-Board (COB) LED technology that provides superior illumination, catering to diverse lighting needs. Encased in durable aluminium, it features a zoom function and operates in three distinct modes, offering versatility for various environments. Weighing 140 grams, this battery-powered torch is designed for practical use in engineering applications, such as fieldwork inspections, equipment maintenance, and infrastructure assessments, where reliable and adjustable lighting is crucial.
Type Torch
Anti-slip Yes
Batteries included Yes
Battery type AAA
Colour Black
Detachable strap Yes
Flashlight type Hand flashlight
Head Diameter 3.3cm
Height 153mm
Housing Material Aluminium
Lamp power 5 W
Lamp type LED
Lamps quantity 1 lamp(s)
Light beam distance (max) 180m
Light colour White
Light output (max) 200 lm
Manual Yes
Manual focus Yes
Material (details) Aluminium
Number of batteries included 3 pc(s)
Number of batteries supported 3
Number of light modes 3
Power of built-in light 5W
Product colour Black
Product Type Torch
Quantity per pack 1 pc(s)
Shockproof Yes
Weight 140.00g

Reviews

Be the first to submit a review

Trustpilot