Hama 00228615 Hl200 Headlamp LED 4 Modes Lightweight 73G Ideal For Jogging

MPN
00228615
Brand
Hama
EAN-13
4047443535153
Order Code
16-4136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.71 £13.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Hama 00228615 is a versatile headlamp, also designated as the LED-Stirnlampe HL200, that is part of the Torches & Lanterns category. Weighing only 73 grams, this headlamp offers four distinct lighting modes, making it exceptionally lightweight and suitable for dynamic activities such as jogging and various sports. It is engineered for efficiency and convenience, featuring an ergonomic design that allows comfortable wear for extended periods. This model operates on standard batteries, ensuring ease of power management and replacement. Its robust construction and variable lighting modes make it an ideal tool for night-time exercises, outdoor excursions, and other engineering applications where reliable, adjustable illumination is required.
Type Headlamp
Adjustable headband Yes
Batteries included Yes
Battery type AAA
Depth 45mm
Dimensions (W x H x D) 63 x 63 x 45 mm
Flashlight type Headband flashlight
Height 63mm
Housing Material Plastic
Lamp type LED
Lamps quantity 3 lamp(s)
Light colour Red, White
Light output (max) 200 lm
Manual Yes
Material (details) Plastic
Number of batteries supported 3
Number of light modes 4
Product colour Black, Blue, Yellow
Product Type Headlamp
Quantity per pack 1 pc(s)
Shockproof Yes
Weight 73.00g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot