Hama 00228614 Headlamp LED 2 Modes Battery Powered 83G Ideal For Jogging

MPN
00228614
Brand
Hama
EAN-13
4047443535535
Order Code
16-4135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.45 £8.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Hama 00228614 is a technically refined LED headlamp, also identified as the Hama LED-Stirnlampe HL110, designed for precision and utility in sporty applications such as jogging. This headlamp employs advanced COB (Chip on Board) technology, providing efficient and uniform illumination across two operational modes, ensuring adaptability to varying light conditions. Weighing just 83 grams, it is engineered for ergonomic comfort and stability during vigorous activities. Powered by batteries, this headlamp is suitable for low-light sports environments where weight distribution and hands-free lighting are critical, thereby enhancing both usability and safety for users engaged in athletic pursuits.
Type Headlamp
Adjustable headband Yes
Batteries included Yes
Battery type AAA
Depth 39mm
Dimensions (W x H x D) 58 x 43 x 39 mm
Flashlight type Headband flashlight
Height 43mm
Housing Material Plastic
Lamp type COB LED
Lamps quantity 1 lamp(s)
Light beam distance (max) 18m
Light colour White
Light output (max) 110 lm
Manual Yes
Material (details) Plastic
Number of batteries included 3 pc(s)
Number of batteries supported 3
Number of light modes 2
Product colour Black, Blue, Yellow
Product Type Headlamp
Quantity per pack 1 pc(s)
Shockproof Yes
Weight 83.00g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot