Hama 00228612 LED Torch Set Aluminium Includes Batteries And 2 Torches

MPN
00228612
Brand
Hama
EAN-13
4047443535634
Order Code
16-4134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.71 £13.35
10+ £12.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hama 00228612 is a set of LED torches classified under torches and lanterns, known as the Hama LED-Taschenlampe FL-DUO. This set includes two torches constructed from durable aluminium material, providing enhanced durability and resistance to wear. Each torch in the set comes equipped with LED technology, optimising its energy efficiency and ensuring a bright, reliable light source. The package also includes batteries, ensuring immediate usability out of the box without the need for additional purchases. These torches are suitable for a range of engineering applications, including maintenance operations, inspection tasks, and emergency lighting, where versatile, reliable illumination is required in variable environmental conditions.
Type Torch
Batteries included Yes
Battery type AAA
Colour Black
Detachable strap Yes
Flashlight type Hand flashlight
Housing Material Aluminium
Lamp type LED
Light colour White
Light output (max) 60 lm
Material (details) Aluminium
Number of batteries included 6 pc(s)
Product colour Black
Product Type Torch
Quantity per pack 2 pc(s)
Shockproof Yes

Reviews

Be the first to submit a review

Trustpilot