Hama 00228610 LED Work Light 500 Lm Rechargeable Magnet Hook 6 Modes 120 G

MPN
00228610
Brand
Hama
EAN-13
4047443541321
Order Code
16-4133
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.17 £22.24
10+ £21.19
50+ £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 04/12/2026

Hama 00228610 is a versatile LED work light designed for demanding environments where reliable illumination is required. This rechargeable device, classified under torches and lanterns, emits a strong 500-lumen monochrome light, providing up to two hours of operation. Weighing just 120 grams, it features a magnetic base and a hook, offering multiple mounting options for hands-free use. The work light is engineered with six operational modes, allowing users to select the appropriate light conditions for various tasks, including maintenance, repair, and inspection activities in industrial and automotive settings. Its compact design and durable construction make it an essential tool for professionals requiring portable lighting solutions.
Type Work light
Batteries included Yes
Battery life (max) 2 h
Battery technology Lithium Polymer (LiPo)
Battery type Built-in battery
Bulb Type LED (monochrome)
Cables included USB
Charging source USB
Colour Yellow, Black
Colour Temperature 6500 K
Depth 3.00mm
Dimensions (L x W x H) 3 cm x 15.70 mm x 3.70 mm
Dimmable Yes
Flashlight modes Flashing mode, High, Medium
Height 3.70mm
Hook Yes
Housing Material Plastic
International Protection (IP) code IP44
Lamp type COB LED
Lamps quantity 2 lamp(s)
Length 3cm
Light colour Red, White
Light Duration (high) 2h
Light Duration (max.) 2h
Light output (max) 500 lm
Luminous flux (high) 500lm
Luminous flux (range) 500 lm - 999.9 lm
Magnet Yes
Number of batteries included 1 pc(s)
Number of batteries supported 1
Number of light modes 6
Product colour Black, Yellow
Product Type Work light
Quantity per pack 1 pc(s)
Rechargeable battery Yes
Technology LiPo
Weight 120g
Width 15.70mm

Reviews

Be the first to submit a review

Trustpilot