Hama 00228606 LED Torch 4 Modes Sos Function Aluminium Shockproof Zoom

MPN
00228606
Brand
Hama
EAN-13
4047443535757
Order Code
16-4130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £26.25 £22.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00228606 is an LED torch designed to offer reliable performance in a variety of lighting scenarios. Known in German as the Hama LED-Taschenlampe FLX1000, this torch features an aluminium body, contributing to its shockproof durability while maintaining a lightweight profile of 329 grams. It is equipped with four lighting modes, including an SOS function, allowing it to adapt to different environments and situations effectively. The zoom capability enhances versatility, making it suitable for precise applications ranging from field inspections and maintenance checks to emergency services and outdoor activities. Powered by batteries, this torch is engineered for robust use in demanding conditions, where both dependability and adaptability of lighting are paramount.
Type Torch
Anti-slip Yes
Batteries included Yes
Battery type AAA
Colour Grey
Flashlight modes Flashing mode, Medium, SOS mode
Flashlight type Hand flashlight
Head Diameter 3.5cm
Height 210mm
Hook Yes
Housing Material Aluminium
International Protection (IP) code IP44
IP Rating IP44
Lamp type LED
Lamps quantity 1 lamp(s)
Light beam distance (max) 270m
Light colour White
Light output (max) 1000 lm
Manual Yes
Manual focus Yes
Material (details) Aluminium
Number of batteries included 6 pc(s)
Number of batteries supported 6
Number of light modes 4
Product colour Grey
Product Type Torch
Quantity per pack 1 pc(s)
Shockproof Yes
Shockproof up to 1.5m
Splash proof Yes
Weight 329.00g

Reviews

Be the first to submit a review

Trustpilot