Hama 00228605 Flx600 LED Torch Aluminium Shockproof 4 Modes Sos Zoom Torch

MPN
00228605
Brand
Hama
EAN-13
4047443535733
Order Code
16-4129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £20.99 £17.84
10+ £16.88
50+ £16.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00228605 is a robust LED torch designed for demanding environments where reliability and flexibility are paramount. Constructed from durable aluminium, this torch is shockproof, providing resilience in harsh conditions. It offers four lighting modes, plus an SOS mode for emergency signalling, making it versatile in both operational and safety scenarios. Weighing 266 grams, the torch features a zoom function, allowing adjustable focus for improved clarity across varying distances. Ideal for engineering applications such as site inspections, maintenance work, and safety operations, the Hama FLX600 offers a dependable lighting solution where precise illumination and durability are required.
Type Torch
Anti-slip Yes
Batteries included Yes
Battery type AAA
Colour Grey
Flashlight modes Flashing mode, Medium, SOS mode
Flashlight type Hand flashlight
Head Diameter 3.5cm
Height 175mm
Hook Yes
Housing Material Aluminium
International Protection (IP) code IP44
IP Rating IP44
Lamp type LED
Lamps quantity 1 lamp(s)
Light beam distance (max) 250m
Light colour White
Light output (max) 600 lm
Manual Yes
Manual focus Yes
Material (details) Aluminium
Number of batteries included 3 pc(s)
Number of batteries supported 3
Number of light modes 4
Product colour Grey
Product Type Torch
Quantity per pack 1 pc(s)
Shockproof Yes
Shockproof up to 1.5m
Splash proof Yes
Weight 266.00g

Reviews

Be the first to submit a review

Trustpilot