Hama 00222233 Thermometer Hygrometer Indoor Digital 2-Piece Set White

MPN
00222233
Brand
Hama
EAN-13
4047443526212
Order Code
16-4120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 21/12/2026

Hama 00222233 Thermo-Hygrometers, offer a reliable solution for monitoring temperature and humidity levels indoors. This digital set, featuring two devices finished in white, provides accurate readings crucial for maintaining optimal environmental conditions. Utilising state-of-the-art sensing technology, the instruments facilitate effective climate control in residential, industrial, and laboratory settings. By delivering precise data on ambient conditions, these thermo-hygrometers assist engineers in applications such as HVAC system efficiency assessments, building performance evaluations, and ensuring suitable storage environments for sensitive equipment or materials.
Type Thermo-hygrometer
Maximum Humidity 99% RH
Maximum Temperature 50°C
Alarm function No
Battery type CR2032
Built-in display Yes
Clock function No
Colour White
Content 1
Depth 12mm
Dimensions (W x H x D) 45 x 56 x 12 mm
Height 56mm
Housing Material Plastic
Humidity measuring range (inside) (H-H) 10 - 99%
Material (details) Plastic
Measuring functions Indoor hygrometer, Indoor thermometer
Measuring functions trend display Hygrometer, Thermometer
Number of batteries (receiver) 1
Power Source Battery
Product colour White
Product Type Thermo-hygrometer
Quantity per pack 2 pc(s)
Temperature measurement range (inside) (T-T) -20 - 50°C
Temperature measurement units °C
Weather forecast No
Weather station extremum data Hygrometer, Thermometer
Width 45mm

Reviews

Be the first to submit a review

Trustpilot