Hama 00222222 Thermometer Und Hygrometer Digital For Indoor Or Outdoor White

MPN
00222222
Brand
Hama
EAN-13
4047443523631
Order Code
16-4118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 21/12/2026

Hama 00222222 is a thermo-hygrometer designed for precise measurements of temperature and humidity in both indoor and outdoor environments. This digital device, also referred to as the Hama Thermometer und Hygrometer "Ebro," features a robust white casing suitable for various settings. The thermo-hygrometer provides accurate climate data, making it invaluable in environments where monitoring of these parameters is critical, such as laboratories, greenhouses, and server rooms. With its easy-to-read digital display and reliable performance, the Hama 00222222 ensures users can maintain optimal environmental conditions as required in engineering projects.
Type Thermo-hygrometer
Maximum Humidity 99% RH
Maximum Temperature 50°C
Battery type CR2032
Colour White
Content 1
Depth 13mm
Dimensions (W x H x D) 65 x 50 x 13 mm
Display form factor Rectangular
Display Type Digital
Height 50mm
Housing Material Plastic
Material (details) Plastic
Number of batteries supported 1
Placement Table
Power Source Battery
Product colour White
Product Type Thermo-hygrometer
Purpose Indoor
Temperature Measurement Range -20 - 50°C
Temperature measurement units °C
Width 65mm

Reviews

Be the first to submit a review

Trustpilot