Hama 00221006 Cable Tie Hook-And-Loop Reusable Black Green Red 20X250mm 9Pieces

MPN
00221006
Brand
Hama
EAN-13
4047443508331
Order Code
16-4108
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Hama 00221006 is a versatile crimp kit comprising nine reusable hook-and-loop cable ties, available in black, green, and red, and measuring 20 x 250 mm each. These cable ties feature a robust fastening mechanism with an integrated loop that ensures secure bundling without causing damage to wires or cables, making them an ideal solution for organising cable runs in technical settings. The fabric material allows for multiple reuses, providing a sustainable choice for projects requiring frequent changes or repositioning. Typical applications include managing cable assemblies in telecommunications, securing wiring harnesses in electronic enclosures, and organising home entertainment systems.
Length 250mm
Width 20mm
Material Nylon
Type Hook-and-loop cable tie
Alcohol-resistant Yes
Grease-resistant Yes
Identification tag No
Maximum Bundle Diameter 6cm
Oil-resistant Yes
Pack Qty 9
Product colour Black, Green, Red
Quantity per pack 9 pc(s)
Washable Yes
Water-resistant Yes

Reviews

Be the first to submit a review

Trustpilot