Hama 00221003 Cable Tie 98mm Beige 25 Pack with Labelling Field

MPN
00221003
Brand
Hama
EAN-13
4047443508744
Order Code
16-4106
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Hama's 00221003 cable ties are designed to facilitate effective cable management and bundling, featuring a length of 98 mm in a natural beige hue. These cable ties include a labelling field, allowing for easy identification of bundled cables and improving organisational efficiency in complex wiring scenarios. Manufactured with durable materials, these ties provide reliable performance in various engineering applications, such as securing cables in telecommunications infrastructures, automotive wiring systems, and electronic assembly processes. Supplied in a pack of 25, these cable ties offer a practical solution for both professional and industrial use, where precise identification and secure bundling of cables are essential.
Length 100mm
Width 24mm
Colour Beige
Material Plastic
Type Cable Ties
Alcohol-resistant Yes
Dimensions (L x W) 100 mm x 24 mm
Grease-resistant Yes
Identification tag Yes
Maximum Bundle Diameter 2.5cm
Mounting Ø (max.) 25mm
Oil-resistant Yes
Operating temperature (T-T) -40 - 85°C
Pack Qty 25
Product colour Natural
Quantity per pack 25 pc(s)
Self-locking Yes
Water-resistant Yes

Reviews

Be the first to submit a review

Trustpilot