Hama 00221002 Cable tie Black Plastic Flexible 100/150/200 mm 150 pieces

MPN
00221002
Brand
Hama
EAN-13
4047443508737
Order Code
16-4105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Hama 00221002 is identified by the alternate description 3026877 - Hama 00221002. This product comprises a set of black, flexible cable ties available in lengths of 100 mm, 150 mm, and 200 mm, totalling 150 pieces. Fabricated from robust plastic, these cable ties are engineered to provide reliable wire and cable management solutions across a range of applications. Frequently utilised in electrical engineering settings, they are optimal for organising cables within control panels, bundling harnesses in automotive assemblies, and securing wires in data centres. Their flexibility and durable construction ensure that they can withstand various environmental conditions while maintaining their structural integrity.
Width 0.25cm
Colour Black
Material Plastic
Type Cable Ties
Alcohol-resistant Yes
Dimensions (L x W) 100, 150, 200 mm, mm, mm x 0.25 cm
Grease-resistant Yes
Identification tag No
Max. bundle diameter 50mm
Maximum Bundle Diameter 5cm
Oil-resistant Yes
Operating temperature (T-T) -40 - 85°C
Pack Qty 150
Product colour Black
Quantity per pack 150 pc(s)
Self-locking Yes
Water-resistant Yes

Reviews

Be the first to submit a review

Trustpilot