Hama 00220997 Flexible Spiral Cable Sleeve Black 30 mm 1.5M

MPN
00220997
Brand
Hama
EAN-13
4047443508683
Order Code
16-4101
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Hama 00220997 is a black flexible spiral cable sleeve designed to organise and protect cables in various electronic and technical setups. The sleeve has a diameter of 30 mm and a length of 1.5 metres, making it suitable for bundling several cables together, thus reducing clutter and potential hazards in workspaces. Constructed from durable materials, it offers resilience against wear and tear while maintaining flexibility for easy application and adjustments. This product is commonly used in engineering industries for managing cables in server rooms, audiovisual installations, and data centres, providing both protection and an organised system that enhances safety and efficiency. With its universal design, the Hama 00220997 can be utilised in both commercial and residential environments to streamline cable management.
Sleeve Diameter 30mm
Colour Black
Length 1.5m
Material Plastic
Type Cable eater
Cable diameter (max) 3cm
Content 1
Purpose Universal
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot