Hama 00220881 Speaker stand Black 1 pc Speaker Wall Brackets

MPN
00220881
Brand
Hama
EAN-13
4047443509598
Order Code
16-4088
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/09/2026

Hama 00220881 is a meticulously engineered speaker stand designed to provide robust support for wall-mounted audio systems. This product, also referred to as 3304417 - Hama 00220881, features a sturdy construction tailored for efficient load distribution and stability, accommodating a wide range of speaker models. Constructed of high-quality materials with a sleek black finish, it is equipped with adjustable elements to ensure optimal sound direction and placement accuracy. Its applications are prevalent in both residential and commercial settings, where secure mounting is paramount for optimal acoustics, making it ideal for home theatres, lecture halls, and conference rooms. Engineered to meet rigorous quality standards, the speaker stand offers both functionality and durability for long-term audio system installations.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Cable management Yes
Colour Black
Content 1
Height 640mm
Height (max) 64cm
Max. load Capacity 30kg
Maximum weight capacity 30kg
Placement Floor
Product colour Black
Quantity per pack 2 pc(s)

Reviews

Be the first to submit a review

Trustpilot