Hama 00215581 Mobile Phone Sleeve Samsung Crystal Clear Transparent

MPN
00215581
Brand
Hama
EAN-13
4047443500540
Order Code
16-4063
Country of Origin
China
View Full Product Range (36)

Discontinued


Hama 00215581 is a mobile phone sleeve designed specifically to fit Samsung devices, featuring a crystal clear, transparent design. This product is constructed to provide protection for the device while maintaining full visibility of the phone's original aesthetics. The sleeve's precision-engineered fit ensures that it securely holds the phone in place without obstructing any functional ports or buttons, thus maintaining the device's full operational capacity. Typically, this sleeve is used in engineering applications where device protection is crucial without compromising the ability to monitor the device's display for diagnostic or interface purposes. Its construction allows for a durable yet flexible protection layer, ideal in environments where the visual inspection of the device without removal of protection is necessary.
Compatible With Samsung
Colour Transparent
Compatibility Galaxy S23 Ultra
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Brand compatibility Samsung
Case Type Cover
Easy to apply Yes
Maximum screen size 17.3 cm (6.8)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot