Hama 00215572 Finest Sense Cover Mobile Phone Sleeves Black Samsung

Order Code:

16-4062

Brand: Hama MPN: 00215572 EAN-13: 4047443500670
Qty Unit Price (Ex VAT)
1+ £20.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Hama 00215572 is known as the Finest Sense Cover Mobile Phone Sleeve in black designed specifically for Samsung devices, although its initial association with SIM cards may cause some confusion. The product is crafted to offer precision-fit protection, ensuring optimal safeguarding of the mobile device's exterior against everyday wear and tear. The sleeve is engineered to be lightweight yet durable, effectively encapsulating the smartphone to prevent scratches and minor impacts while maintaining ease of access to ports and buttons. Commonly employed in scenarios that demand reliable device protection without compromising on accessibility, the Hama Finest Sense Cover is well-suited for both professional and casual environments where maintaining the pristine condition of the mobile device is paramount.
Phone Family Samsung
Colour Black
Brand compatibility Samsung
Case Type Cover
Compatibility Galaxy S23
Material Artificial leather
Maximum screen size 15.5 cm (6.1)
Product colour Black
Protection features Dirt resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Type Cover
Wireless charging Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot