Hama 00200313 USB-C HDMI VGA Adapter Black Monitor TV AV Adapters

MPN
00200313
Brand
Hama
EAN-13
4047443437143
Order Code
16-3873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hama 00200313 is an audio and video adaptor designed to bridge connectivity between modern and legacy display technologies. This black adapter features a USB-C plug that allows for seamless integration with devices such as laptops or smartphones equipped with USB-C ports, providing one VGA socket and one HDMI socket for versatile display output options. It is particularly useful for engineers and IT professionals who require reliable connections to projectors, monitors, or televisions that support HDMI or VGA inputs, enabling compatibility across different display standards. This adaptor facilitates the transmission of high-definition video and audio signals, making it an essential tool for presentations, meetings, or any application necessitating flexible visual and auditory interfacing.
Type Display Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Type A USB-C® plug
Adaptor Type USB-C® plug
Cable Design Round
Cable Use TV/monitor
Connector A USB-C plug
Connector Version straight
Manual Yes
Maximum resolution 4096 x 2160 pixels
Product colour Black
Quantity per pack 1 pc(s)
Signal flow direction Unidirectional (uni)

Reviews

Be the first to submit a review

Trustpilot