Hama 00200306 Adapter USB-C To Mini Dp HDMI VGA Grey For Monitors TVs

MPN
00200306
Brand
Hama
EAN-13
4047443437075
Order Code
16-3869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00200306 Adapter is an advanced solution in the category of audio and video adaptors, offering a versatile connectivity option for engineers and technicians. This device is equipped with a USB-C plug, facilitating the connection to modern computing systems, while offering outputs including a Mini DisplayPort socket, an HDMI socket, and a VGA socket, ensuring broad compatibility with various monitors and televisions that require different input types. The adaptation from USB-C to these outputs allows seamless integration of contemporary digital devices with existing visual display interfaces in multimedia setups, conference rooms, and testing environments. The grey finish provides a professional aesthetic that complements industrial and office settings. It is particularly advantageous for professionals looking to bridge connections between newer laptops or notebooks and older display technologies without compromising on signal quality.
Type Display Adapter
Interface USB
Colour Grey
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Type A USB-C® plug
Adaptor Type USB-C® plug
Cable Use TV/monitor
Connector A USB-C plug
Connector Version straight
HDCP Yes
Manual Yes
Maximum resolution 4096 x 2160 pixels
Product colour Grey
Quantity per pack 3 pc(s)
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot