Hama 00138170 Extreme Protect Case Transparent Material For iPhone 13

MPN
00138170
Brand
Hama
EAN-13
4047443519535
Order Code
16-3761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £21.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00138170 is a durable and robust protective case, specifically designed for the Apple iPhone 13. Fabricated from high-quality transparent materials, this case provides substantial protection against impacts whilst allowing the aesthetic design of the iPhone 13 to remain visible. Engineered for precision fitting, it ensures seamless access to all ports and functions, thereby maintaining the device's full operational capabilities without interference. This product is ideal in scenarios where safeguarding the device from potential damage in everyday use or harsh environments is critical, such as in industrial settings or during rigorous on-site activities.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 13
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot