Hama 00138148 Phone Case Always Clear iPhone 14 Pro Cover Transparent

MPN
00138148
Brand
Hama
EAN-13
4047443519436
Order Code
16-3755
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £13.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00138148 is a phone case designed specifically for the Apple iPhone 14 Pro. This transparent cover is constructed from durable, clear material to preserve the aesthetic of the device while providing robust protection against daily wear and tear. Engineered with precision, the case ensures full access to all ports and functionality, including the camera, buttons, and charging port, without interfering with wireless charging capabilities. Its lightweight design makes it an ideal choice for those seeking to maintain the slim profile and sleek appearance of their iPhone 14 Pro. Such cases are commonly utilised in environments where device protection is crucial while allowing for the unhindered use of the phone's features.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Compatibility iPhone 14 Pro
Easy to apply Yes
Material Thermoplastic polyurethane (TPU)
Maximum screen size 15.5 cm (6.1)
Product colour Transparent
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes
Type Cover
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot