Hama 00137034 Phone Case Always Clear Transparent Cover For Samsung A55 5G

MPN
00137034
Brand
Hama
EAN-13
4047443523143
Order Code
16-3730
Country of Origin
China

Discontinued


Hama 00137034 is a transparent phone case designed to provide protection for the Samsung Galaxy A55 5G. Constructed from durable materials, this cover ensures that the phone's design remains visible while safeguarding it against scratches and minor impacts. The precision engineering of the case allows for an exact fit around the device, ensuring that all buttons, ports, and features remain fully accessible without obstruction. While its primary application is safeguarding mobile devices, it is engineered to maintain aesthetic appeal and ensure full functionality of the phone's operations. This product is particularly suitable for users looking to protect their devices while maintaining a clear view of the phone's original design.
Compatible With Samsung Galaxy A55
Colour Transparent
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Compatibility Galaxy A55 5g
Desktop stand No
Doesnt contain Plastic
Easy to apply Yes
Material Thermoplastic polyurethane (TPU)
Maximum screen size 16.8 cm (6.6)
Product colour Transparent
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 16,8 cm (6,6")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Type Cover

Trustpilot