Hama 00123767 Soft Touch iPhone 16 Pro Cover Black

MPN
00123767
Brand
Hama
EAN-13
4047443531315
Order Code
16-3692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £14.81 £12.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00123767 is a mobile phone cover specifically designed for the Apple iPhone 16 Pro, identified under the alternate description as Hama Handyhülle Fantastic Feel for Apple iPhone 16 Pro in black. This cover features a soft touch exterior that provides both a comfortable tactile experience and substantial protection against daily wear, shocks, and minor impacts. The precision-engineered design ensures easy access to all essential ports and functions without removing the cover, enhancing user convenience while maintaining the sleek profile of the device. While primarily used to safeguard and prolong the lifespan of the iPhone 16 Pro, the cover is also employed in professional environments where robust protection of communication devices is critical due to potential exposure to adverse conditions or frequent handling.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 16 Pro
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 16 cm (6,3")
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot