Hama 00123766 Extreme Protect Phone Case iPhone 16 Pro Black

MPN
00123766
Brand
Hama
EAN-13
4047443531872
Order Code
16-3691
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £21.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00123766 is an extreme protection phone case designed specifically for the Apple iPhone 16 Pro in black, providing robust defence against potential damage. Engineered with precision, the case utilises resilient materials to offer excellent impact resistance, safeguarding the smartphone during accidental drops or harsh environmental conditions. Its form-fitted construction ensures a secure fit, allowing easy access to all buttons and ports, thereby maintaining the device's functionality without interference. Typically, such cases are crucial in engineering fields where mobile devices might be subject to physical stresses or in environments requiring additional protective measures, such as construction sites or operational facilities. By integrating Hama's rigorous protective standards, this phone case is an apt choice for professionals seeking reliability and durability in their mobile device accessories.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Brand compatibility Apple
Built-in battery No
Case Type Cover
Compatibility iPhone 16 Pro
Easy to apply Yes
Material Polycarbonate (PC)
Maximum screen size 16 cm (6.3)
Product colour Black
Quantity per pack 1 pc(s)
Suitable For 16 cm (6,3")
Surface colouration Monochromatic
Type Cover
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot