Hama 00080592 Phone Case Extreme Protect Galaxy S25 Ultra Transparent

MPN
00080592
Brand
Hama
EAN-13
4007249805928
Order Code
16-3666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £24.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Hama 00080592 is a phone case designed specifically for the Samsung Galaxy S25 Ultra, offering a robust protective solution combined with a transparent aesthetic. The case, part of Hama's Extreme Protect series, is crafted to provide enhanced shielding against physical damage, leveraging a magnetic attachment system to ensure secure installation and removal. Its transparent design maintains the aesthetic integrity of the device while offering full access to ports and buttons. Typical engineering applications for this case include environments where the device may be exposed to potential impact or abrasion, such as fieldwork in technology sectors or use in industrial settings. This case serves to extend the operational lifespan of the Galaxy S25 Ultra by mitigating physical wear and tear.
Compatible With Samsung Galaxy S25
Colour Transparent
Compatibility Galaxy S25 Ultra
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 17.5 cm (6.9)
Quantity per pack 1 pc(s)
Suitable For 17,5 cm (6,9")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot