Hama 00080588 Extreme Protect Mobile Phone Sleeves Transparent Magnetic Cover

MPN
00080588
Brand
Hama
EAN-13
4007249805881
Order Code
16-3665
Country of Origin
Germany
View Full Product Range (46)

Discontinued


Hama 00080588 is a mobile phone sleeve designed for the Samsung Galaxy S25, identified by the alternate description Hama Handyhülle Extreme Protect. The cover is constructed from transparent materials that allow the original design of the device to remain visible, while its magnetic properties ensure secure attachment and protection against everyday impacts. Tailored specifically for the Galaxy S25, this sleeve integrates seamlessly with the phone's dimensions and ports, maintaining full functionality without the need for removal. In typical engineering applications, the Hama 00080588 serves as a protective enclosure, safeguarding the mobile device's structural integrity during use in environments prone to abrasion or minor impacts. Its design is particularly beneficial for users requiring device protection without compromising access or aesthetics.
Compatible With Samsung Galaxy S25
Colour Transparent
Compatibility Galaxy S25
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.8 cm (6.2)
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Trustpilot