Hama 00080577 Phone Case Always Clear Cover For Galaxy S25 Ultra Transparent

MPN
00080577
Brand
Hama
EAN-13
4007249805775
Order Code
16-3658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00080577, 3437036, is a phone case specifically designed for the Samsung Galaxy S25 Ultra. This transparent cover, part of the Always Clear series, is engineered to provide robust protection for the smartphone while maintaining the device's aesthetic visibility. Constructed with durable polycarbonate material, it offers resistance against scratches and impacts, ensuring the safety of the device during everyday use. Although primarily used for safeguarding the phone, this case also facilitates convenient access to all ports and buttons. The engineering application of this product focuses on enhancing the longevity and functionality of the Samsung Galaxy S25 Ultra while maintaining its sleek design.
Compatible With Samsung Galaxy S25
Colour Transparent
Compatibility Galaxy S25 Ultra
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 17.5 cm (6.9)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 17,5 cm (6,9")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot