Hama 00080563 Soft Touch Phone Case Samsung Galaxy S25 Black Cover

MPN
00080563
Brand
Hama
EAN-13
4007249805638
Order Code
16-3656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £14.99 £12.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama 00080563 provides a protective cover specifically designed for the Samsung Galaxy S25 smartphone. The black case, known as the Hama Handyhülle Fantastic Feel, features a soft-touch surface that offers a pleasant tactile experience while enhancing grip and reducing the risk of accidental drops. Engineered to fit the dimensions of the Samsung Galaxy S25 precisely, it allows seamless access to all buttons, ports, and functions without the need for removal. This case is suitable for both personal and professional use, ensuring reliable protection in various environments, including office settings and field operations. Its durable construction contributes to extended device lifespan by shielding against scratches and minor impacts.
Compatible With Samsung Galaxy S25
Colour Black
Compatibility Galaxy S25
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Cover
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.8 cm (6.2)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot