Hama 00042215 Screen Cleaner 250ml; Alcohol-Free for TFT/LCD Displays

Image Representative of Range

Hama 00042215 Screen Cleaner 250ml; Alcohol-Free for TFT/LCD Displays

MPN
00042215
Brand
Hama
EAN-13
4007249422156
Order Code
11-9504
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Hama produces a 250 ml TFT/LCD PC screen cleaner, ideal for maintaining and protecting electronic displays. This cleaning kit includes a gel and cleaning cloth, specifically designed for plasma and LCD screens. It is perfect for keeping your monitor free of dust and smudges, ensuring a clear viewing experience.
Type PC screen cleaner
Volume 250ml
Contents 100x
EUH statements/EUH phrases EUH 210: Safety data sheet available on request
Product colour White
Product Type Equipment cleansing liquid
Proper use LCD/TFT/Plasma

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot