Hama 00019659 Soft Touch Phone Case Black For Samsung Galaxy A36 5G

MPN
00019659
Brand
Hama
EAN-13
4007249196590
Order Code
16-3618
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £14.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00019659 is a protective phone case designed specifically for the Samsung Galaxy A36 5G. This precision-engineered cover, known as the "Fantastic Feel", is crafted from durable materials that offer a soft-touch finish in a sleek black colour, ensuring a snug fit and safeguarding the device against accidental impacts and scratches. While primarily utilised in consumer electronics, its robust construction may be of interest in environments requiring reliable protection for mobile devices, such as in fieldwork or logistics where equipment is prone to physical strain. This case exemplifies a blend of functional design and metaphorical armour for consumer devices, enhancing both aesthetics and security without compromising accessibility to device features.
Compatible With Samsung Galaxy A36
Colour Black
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Compatibility Galaxy A36 5g
Easy to apply Yes
Material Thermoplastic polyurethane (TPU)
Maximum screen size 17 cm (6.7)
Product colour Black
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Type Cover

Reviews

Be the first to submit a review

Trustpilot