Halder 3968.025 BASEPLEX Soft-Face Hammer Hard Inserts 215g 270mm

MPN
3968.025
Brand
Halder
EAN-13
4030618304142
Order Code
09-2909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.39
50+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Halder BASEPLEX 3968.025 is a soft-face hammer featuring an ergonomic handle designed for comfort. Weighing 215 grams and measuring 270 millimetres, it is a precision tool suitable for tasks requiring gentle impact. Often used in assembly and maintenance, this handheld tool is ideal for protecting surfaces from damage while delivering controlled force.
Type Soft Face Hammer
Weight 215g
Handle Material Wood
Height 86mm
Length 270mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot