Halder 3511.040 SUPERCRAFT Replacement Head 35g 40mm Semihard Shore 60D

MPN
3511.040
Brand
Halder
EAN-13
4030618301981
Order Code
09-2907
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Halder SUPERCRAFT 3511.040 replacement head is a semihard 35 g tool part with a 40 mm diameter, designed for precise impact work. This component is crucial for handheld tools requiring efficient force transfer without damaging surfaces. Typically used in assembly, maintenance, and craftwork, it ensures durability and reliability in various hand tool applications.
Type Replacement head
Weight 35g
Handle Material n/a
Head Material Polyurethane
Length 40mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot