Halder 3508.060 SUPERCRAFT Replacement Head Hard 95g Durable Polyamide

MPN
3508.060
Brand
Halder
EAN-13
4030618301943
Order Code
09-2906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Halder SUPERCRAFT 3508.060 replacement head features a hard, 95 g construction designed for handheld tools. This durable component is ideal for applications requiring a robust impact surface. Typically used in settings where precision and gentleness are paramount, such as in soft face hammer tasks.
Type Soft Face Hammer
Weight 95g
Handle Material n/a
Head Material Polyamide
(Ø) 60mm

Reviews

Be the first to submit a review

Trustpilot