Halder 3508.035 SUPERCRAFT Replacement Head Hard 23g Durable Polyamide

MPN
3508.035
Brand
Halder
EAN-13
4030618301905
Order Code
09-2902
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Halder SUPERCRAFT 3508.035 replacement head is a hard, 23 g component designed for precision handheld tools. Known for its durability, it is ideal for tasks requiring accurate impact without marking or damaging surfaces. Typically used in applications such as assembly and maintenance, it ensures prolonged performance and reliability.
Type Replacement head
Weight 23g
Handle Material n/a
Head Material Polyamide
(Ø) 35mm

Reviews

Be the first to submit a review

Trustpilot