Halder 3380.040 SUPERCRAFT Soft-face Hammer, Ergonomic, 680g, 300mm

MPN
3380.040
Brand
Halder
EAN-13
4030618301844
Order Code
09-2893
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Halder SUPERCRAFT 3380.040 is a soft-face hammer ideal for situations requiring less marring or damage to surfaces. Weighing 680 grams and measuring 300 millimetres, it features an ergonomic handle for comfortable use. This hammer is suitable for assembly work, maintenance, and other tasks requiring precision and care.
Type Soft Face Hammer
Weight 680g
Handle Material Steel
Height 117mm
Length 300mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot