Halder 3366.060 SUPERCRAFT Soft-face Hammer, Ergonomic, Kickback-free

MPN
3366.060
Brand
Halder
EAN-13
4030618301646
Order Code
09-2891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £67.00 £56.95
10+ £55.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Halder SUPERCRAFT 3366.060 soft-face hammer is designed with an ergonomic handle and features a hard, kickback-free strike, weighing 1705 g with a length of 360 mm. Ideally suited for jobs requiring precision and reduced striking force, it is often used in assembly and maintenance tasks. Halder hand tools are known for their durability and reliability in professional applications.
Type Soft Face Hammer
Weight 1705g
Handle Material Hickory
Height 145mm
Length 360mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot