Halder 3366.030 SUPERCRAFT Soft-face Hammer, Ergonomic Handle, Kickback-free

MPN
3366.030
Brand
Halder
EAN-13
4030618301592
Order Code
09-2888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Halder's SUPERCRAFT 3366.030 soft-face hammer features an ergonomic handle and a hard, kickback-free design. Weighing 460 grams and measuring 330 millimetres, it is ideal for precision tasks requiring gentle impact without surface damage. This tool is commonly used in assembly work, installation, and maintenance applications.
Type Soft Face Hammer
Weight 460g
Handle Material Hickory
Height 110mm
Length 330mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot