Halder 3244.060 SIMPLEX Hammer Handle, 150g, 335mm, Wood, Ergonomic, Durable

MPN
3244.060
Brand
Halder
EAN-13
4030618301486
Order Code
09-2885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Halder's SIMPLEX 3244.060 hammer handle is a hand tool weighing 150 g and measuring 335 mm in length. This hammer handle is designed for durability and precision in various construction or carpentry applications. Ideal for replacing or upgrading worn handles in hammers, it ensures effective performance in handheld tool operations.
Type Handles
Weight 150g
Handle Material Wood
(Ø) 60mm
Length 335mm

Reviews

Be the first to submit a review

Trustpilot