Halder 3244.050 SIMPLEX Hammer Handle 130g 310mm Vibration-Damping

MPN
3244.050
Brand
Halder
EAN-13
4030618301479
Order Code
09-2884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Halder SIMPLEX 3244.050 hammer handle is a robust component weighing 130 grams and measuring 310 mm in length. Designed for handheld tools, it is an essential part of soft-face hammers, providing enhanced grip and durability. Ideal for precise and controlled applications, it is a reliable choice for skilled craftspeople and DIY enthusiasts alike.
Type Soft Face Hammer
Weight 130g
Handle Material Wood
(Ø) 50mm
Length 310mm

Reviews

Be the first to submit a review

Trustpilot