Halder 3244.040 SIMPLEX Hammer Handle 100g 275mm Double-Painted Wood

MPN
3244.040
Brand
Halder
EAN-13
4030618301462
Order Code
09-2883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £6.14 £5.22
10+ £4.92
50+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Halder SIMPLEX 3244.040 is a 100 g hammer handle that measures 275 mm in length and is ideal for soft-face hammers. Manufactured by Halder, this hand tool is designed for precision and effective use in delicate tasks. It is typically employed in applications requiring gentle yet controlled impact such as assembly work or maintenance.
Type Soft Face Hammer
Weight 100g
Handle Material Wood
(Ø) 40mm
Length 275mm

Reviews

Be the first to submit a review

Trustpilot