Halder 3244.030 SIMPLEX Hammer Handle 65g 260mm Wood Vibration-Damping

MPN
3244.030
Brand
Halder
EAN-13
4030618301455
Order Code
09-2882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £5.67 £4.82
10+ £4.55
50+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Halder SIMPLEX 3244.030 hammer handle is a lightweight component weighing 65 grams and measures 260 mm in length. Designed for handheld tools, it is typically used in soft-face hammers where precision and control are essential. This high-quality handle is ideal for delicate applications in carpentry and assembly tasks.
Type Soft Face Hammer
Weight 65g
Handle Material Wood
(Ø) 30mm
Length 260mm

Reviews

Be the first to submit a review

Trustpilot