Halder 3209.030 SIMPLEX Head Replacement Hard 55g D30mm Heat Resistant

MPN
3209.030
Brand
Halder
EAN-13
4030618301226
Order Code
09-2880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Halder SIMPLEX 3209.030 replacement head is a hard, 55 g component designed for handheld tools. It is suitable for providing controlled striking force without damaging surfaces, making it ideal for assembly and maintenance tasks. As a part of the SIMPLEX range, it ensures durability and reliability for diverse hand tool applications.
Type Soft Face Hammer
Weight 55g
Handle Material n/a
(Ø) 30mm

Reviews

Be the first to submit a review

Trustpilot