Halder 3207.051 SIMPLEX Replacement Head, Semihard, 80g, 65 Shore D Plastic

MPN
3207.051
Brand
Halder
EAN-13
4030618304050
Order Code
09-2876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.76
10+ £9.17
50+ £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Halder SIMPLEX 3207.051 is a replacement head designed for handheld tools. It features a semihard composition and weighs 80 grams, making it ideal for precise and controlled applications. Typically used in tasks requiring medium force, the replacement head is suitable for various hand tools requiring a durable and reliable component.
Type Replacement head
Weight 80g
Handle Material n/a
Head Material PVC
(Ø) 50mm

Reviews

Be the first to submit a review

Trustpilot