Halder 3206.060 SIMPLEX Replacement Head Hard Red 190g Oil-resistant

MPN
3206.060
Brand
Halder
EAN-13
4030618301080
Order Code
09-2872
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.37
50+ £10.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Halder manufactures the SIMPLEX 3206.060 replacement head, which is part of their range of handheld tools. This hard, 190 g head is designed for use with soft face hammers to provide controlled force in delicate applications. It is ideal for tasks requiring precision and care, protecting surfaces while ensuring effective impact.
Type Soft Face Hammer
Weight 190g
Handle Material n/a
Head Material PVC
(Ø) 60mm

Reviews

Be the first to submit a review

Trustpilot