Halder 3203.060 SIMPLEX Replacement Head Grey Semihard TPE 140g 1pc

MPN
3203.060
Brand
Halder
EAN-13
4030618301042
Order Code
09-2868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £9.97 £8.47
10+ £7.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Halder SIMPLEX 3203.060 is a replacement head for handheld tools, weighing 140 g. It features a semihard face, making it suitable for applications requiring gentle striking. Often used in assembly work or delicate material adjustments, this tool head minimizes damage to work surfaces.
Type Soft Face Hammer
Weight 140g
Handle Material n/a
Head Material Elastomer
(Ø) 60mm

Reviews

Be the first to submit a review

Trustpilot