Halder 3201.030 SIMPLEX Replacement Head, Soft, 23g, TPE, Blue

MPN
3201.030
Brand
Halder
EAN-13
4030618300922
Order Code
09-2853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Halder SIMPLEX 3201.030 replacement head is a soft face component weighing 23 g, designed for handheld tools. This part allows for gentle striking, reducing surface damage on delicate workpieces. It is typically used in applications involving detailed assembly or repair work where precision is required.
Type Soft Face Hammer
Weight 23g
Handle Material n/a
Head Material Elastomer
(Ø) 30mm

Reviews

Be the first to submit a review

Trustpilot